Part Details for NTC-T106K16TRBF by NIC Components Corp
Overview of NTC-T106K16TRBF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTC-T106K16TRBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTC-T106K16TRBF
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: NTC-T106K16TRBF) RoHS: Compliant Min Qty: 14000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 364000 Factory Stock |
|
$0.1891 | Buy Now |
|
Future Electronics | NTC-T Series 10 uF ±10% 16 V Surface Mount Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.1850 / $0.1990 | Buy Now |
|
Bristol Electronics | 1860 |
|
RFQ | ||
|
Bristol Electronics | 2168 |
|
RFQ | ||
DISTI #
NTC-T106K16TRBF
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: NTC-T106K16TRBF) RoHS: Compliant Min Qty: 14000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 364000 Factory Stock |
|
$0.1891 | Buy Now |
DISTI #
NTC-T106K16TRBF
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: NTC-T106K16TRBF) RoHS: Compliant Min Qty: 14000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 364000 Factory Stock |
|
$0.1891 | Buy Now |
Part Details for NTC-T106K16TRBF
NTC-T106K16TRBF CAD Models
NTC-T106K16TRBF Part Data Attributes
|
NTC-T106K16TRBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTC-T106K16TRBF
NIC Components Corp
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2400 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 27.45 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for NTC-T106K16TRBF
This table gives cross-reference parts and alternative options found for NTC-T106K16TRBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTC-T106K16TRBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45016B1066K657 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | NTC-T106K16TRBF vs B45016B1066K657 |
TR3B106K016F0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | NTC-T106K16TRBF vs TR3B106K016F0800 |
TBJB106K015CBSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | NTC-T106K16TRBF vs TBJB106K015CBSC0745 |
TCS106K16B708 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 1411, CHIP | Cornell Dubilier Electronics Inc | NTC-T106K16TRBF vs TCS106K16B708 |
TCKIC106BT13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Cal-Chip Electronics | NTC-T106K16TRBF vs TCKIC106BT13 |
TMCMB1C106KTRF | CAP,TANTALUM / TA2O5,10UF,16VDC,10% -TOL,10% +TOL | Holy Stone Enterprise Co Ltd | NTC-T106K16TRBF vs TMCMB1C106KTRF |
T491B106K016ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | NTC-T106K16TRBF vs T491B106K016ZT7280 |
593D106X9016B2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | NTC-T106K16TRBF vs 593D106X9016B2WE3 |
T451B11061CKAP | CAP,TANTALUM / TA2O5,10UF,16VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | NTC-T106K16TRBF vs T451B11061CKAP |
TBJB106K015CBSZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | NTC-T106K16TRBF vs TBJB106K015CBSZ0824 |