There are no models available for this part yet.
Overview of NTC-T475K10TRAF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4081EDD#PBF | Analog Devices | 500mA Li-Ion Chr w/ NTC In & 3 | |
LTC4081EDD#TRPBF | Analog Devices | 500mA Li-Ion Chr w/ NTC In & 3 |
Price & Stock for NTC-T475K10TRAF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AH2558
|
Newark | Cap, 4.7Uf, 10V, Tant, Case A, Capacitance:4.7µf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:5Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:118Ma, Qualification:- Rohs Compliant: Yes |Nic Components NTC-T475K10TRAF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
10AH2557
|
Newark | Cap, 4.7Uf, 10V, Tant, Case A, Capacitance:4.7µf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:5Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:118Ma, Qualification:- Rohs Compliant: Yes |Nic Components NTC-T475K10TRAF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
DISTI #
NTC-T475K10TRAF
|
Avnet Americas | Cap Tant Solid 4.7uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 5 Ohm 125°C T/R - Tape and Reel (Alt: NTC-T475K10TRAF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0954 / $0.1067 | Buy Now | |
Future Electronics | NTC-T Series 4.7 uF ±10 % 10 V Surface Mount Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0936 / $0.1000 | Buy Now | ||
Future Electronics | NTC-T Series 4.7 uF ±10 % 10 V Surface Mount Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0936 / $0.1000 | Buy Now | ||
Bristol Electronics | 2509 |
|
RFQ | ||||
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 4.7 uF, SURFACE MOUNT, 1206 | 1440 |
|
$0.0987 / $0.3290 | Buy Now | ||
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 4.7 uF, SURFACE MOUNT, 1206 | 1280 |
|
$0.2240 / $0.5600 | Buy Now | ||
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 4.7 uF, SURFACE MOUNT, 1206 | 1160 |
|
$0.2106 / $0.7020 | Buy Now | ||
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 4.7 uF, SURFACE MOUNT, 1206 | 380 |
|
$0.1123 / $0.2106 | Buy Now |
CAD Models for NTC-T475K10TRAF by NIC Components Corp
Part Data Attributes for NTC-T475K10TRAF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
5000 mΩ
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.001 mA
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
17.7 mA
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for NTC-T475K10TRAF
This table gives cross-reference parts and alternative options found for NTC-T475K10TRAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTC-T475K10TRAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA475K010CBDB0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | NTC-T475K10TRAF vs TBJA475K010CBDB0924 |
TBJA475K010CSSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NTC-T475K10TRAF vs TBJA475K010CSSZ0023 |
TBJA475K010JSLB0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NTC-T475K10TRAF vs TBJA475K010JSLB0823 |
TBJA475K010CSSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NTC-T475K10TRAF vs TBJA475K010CSSC0745 |
TBJA475K010CDLZ0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | NTC-T475K10TRAF vs TBJA475K010CDLZ0845 |
TBJA475K010CCDZ0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | NTC-T475K10TRAF vs TBJA475K010CCDZ0024 |
TBJA475K010RDLZ0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | NTC-T475K10TRAF vs TBJA475K010RDLZ0800 |
TBJA475K010CRSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | NTC-T475K10TRAF vs TBJA475K010CRSC0H45 |
TBJA475K010CKSB0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | NTC-T475K10TRAF vs TBJA475K010CKSB0023 |
TBJA475K010CSDC0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | NTC-T475K10TRAF vs TBJA475K010CSDC0H23 |