Part Details for NTC-T475K20TRAF by NIC Components Corp
Overview of NTC-T475K20TRAF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4081EDD#PBF | Analog Devices | 500mA Li-Ion Chr w/ NTC In & 3 | |
LTC4081EDD#TRPBF | Analog Devices | 500mA Li-Ion Chr w/ NTC In & 3 |
Price & Stock for NTC-T475K20TRAF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTC-T475K20TRAF
|
Avnet Americas | Cap Tant Solid 4.7uF 20V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 5 Ohm 125°C T/R - Tape and Reel (Alt: NTC-T475K20TRAF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1247 / $0.1394 | Buy Now |
|
Future Electronics | NTC-T Series 4.7 uF ±10 % 20 V Surface Mount Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.1290 / $0.1380 | Buy Now |
|
Quest Components | 1539 |
|
$0.1952 / $0.9760 | Buy Now | |
DISTI #
C1S527800528197
|
Chip1Stop | Capacitor Tantalum Solid RoHS: Compliant | 500 |
|
$0.1060 / $0.1550 | Buy Now |
Part Details for NTC-T475K20TRAF
NTC-T475K20TRAF CAD Models
NTC-T475K20TRAF Part Data Attributes
|
NTC-T475K20TRAF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTC-T475K20TRAF
NIC Components Corp
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.00094 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 17.7 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for NTC-T475K20TRAF
This table gives cross-reference parts and alternative options found for NTC-T475K20TRAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTC-T475K20TRAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA475K020CXDD0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | NTC-T475K20TRAF vs TBJA475K020CXDD0H24 |
TBJA475K020CRSZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NTC-T475K20TRAF vs TBJA475K020CRSZ0823 |
TBJA475K020JALC0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | NTC-T475K20TRAF vs TBJA475K020JALC0023 |
TBJA475K020CRLC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NTC-T475K20TRAF vs TBJA475K020CRLC0823 |
TBJA475K020CLLC9H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | NTC-T475K20TRAF vs TBJA475K020CLLC9H00 |
TBJA475K020CDDZ0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | NTC-T475K20TRAF vs TBJA475K020CDDZ0800 |
TBJA475K020CBDZ0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | NTC-T475K20TRAF vs TBJA475K020CBDZ0824 |
TBJA475K020JASC0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | NTC-T475K20TRAF vs TBJA475K020JASC0745 |
TBJA475K020JASZ0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | NTC-T475K20TRAF vs TBJA475K020JASZ0023 |
TBJA475K020JKLB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | NTC-T475K20TRAF vs TBJA475K020JKLB0723 |