Part Details for NTC-T475K25TRBF by NIC Components Corp
Overview of NTC-T475K25TRBF by NIC Components Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24091DGQT | Texas Instruments | 1A, Single-Input, Single-Cell Li-Ion Battery Charger with 100kΩ NTC 10-MSOP-PowerPAD -40 to 150 |
Price & Stock for NTC-T475K25TRBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH2561
|
Newark | Cap, 4.7Uf, 25V, Tant, Case B, Capacitance:4.7µf, Voltage(Dc):25V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:3Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:163Ma, Qualification:- Rohs Compliant: Yes |Nic Components NTC-T475K25TRBF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
10AH2562
|
Newark | Cap, 4.7Uf, 25V, Tant, Case B, Capacitance:4.7µf, Voltage(Dc):25V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:3Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:163Ma, Qualification:- Rohs Compliant: Yes |Nic Components NTC-T475K25TRBF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NTC-T475K25TRBF
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 25 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: NTC-T475K25TRBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.1832 / $0.2048 | Buy Now |
|
Future Electronics | NTC-T Series 4.7 uF ±10 % 25 V Surface Mount Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.1900 / $0.2050 | Buy Now |
|
Bristol Electronics | 1411 |
|
RFQ | ||
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 25V, 10% +TOL, 10% -TOL, 4.7UF, SURFACE MOUNT, 1411 | 12000 |
|
$0.1575 / $0.4500 | Buy Now |
DISTI #
C1S527800102306
|
Chip1Stop | Cap Tant Solid 4.7uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125C T/R RoHS: Compliant | 6000 |
|
$0.2930 / $0.3220 | Buy Now |
Part Details for NTC-T475K25TRBF
NTC-T475K25TRBF CAD Models
NTC-T475K25TRBF Part Data Attributes
|
NTC-T475K25TRBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTC-T475K25TRBF
NIC Components Corp
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.00118 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 24.45 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for NTC-T475K25TRBF
This table gives cross-reference parts and alternative options found for NTC-T475K25TRBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTC-T475K25TRBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB475K025LEDD0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | NTC-T475K25TRBF vs TBJB475K025LEDD0923 |
TBJB475K025LGSC0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | NTC-T475K25TRBF vs TBJB475K025LGSC0745 |
T496B475K025CH621B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | KEMET Corporation | NTC-T475K25TRBF vs T496B475K025CH621B7280 |
T493B475K025BC63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | NTC-T475K25TRBF vs T493B475K025BC63107640 |
T496B475K025CT651C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | KEMET Corporation | NTC-T475K25TRBF vs T496B475K025CT651C7280 |
TBJB475K025CGLB0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | NTC-T475K25TRBF vs TBJB475K025CGLB0H23 |
TBJB475K025CLDD0824 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | NTC-T475K25TRBF vs TBJB475K025CLDD0824 |
TBJB475K025LGSB0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | NTC-T475K25TRBF vs TBJB475K025LGSB0823 |
TBJB475K025JKLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | NTC-T475K25TRBF vs TBJB475K025JKLC0924 |
TBJB475K025CESZ0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | NTC-T475K25TRBF vs TBJB475K025CESZ0923 |