Part Details for NTC-T475K6.3TRAF by NIC Components Corp
Overview of NTC-T475K6.3TRAF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4081EDD#PBF | Analog Devices | 500mA Li-Ion Chr w/ NTC In & 3 | |
LTC4081EDD#TRPBF | Analog Devices | 500mA Li-Ion Chr w/ NTC In & 3 |
Price & Stock for NTC-T475K6.3TRAF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTC-T475K6.3TRAF
|
Avnet Americas | Cap Tant Solid 4.7uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 6 Ohm 125°C T/R - Tape and Reel (Alt: NTC-T475K6.3TRAF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1069 / $0.1195 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks | 0 |
|
$0.1000 | Buy Now |
Part Details for NTC-T475K6.3TRAF
NTC-T475K6.3TRAF CAD Models
NTC-T475K6.3TRAF Part Data Attributes
|
NTC-T475K6.3TRAF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTC-T475K6.3TRAF
NIC Components Corp
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 6.15 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for NTC-T475K6.3TRAF
This table gives cross-reference parts and alternative options found for NTC-T475K6.3TRAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTC-T475K6.3TRAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A475K006CK651A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | KEMET Corporation | NTC-T475K6.3TRAF vs T493A475K006CK651A7280 |
TAJA475K006AY | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | NTC-T475K6.3TRAF vs TAJA475K006AY |
T493A475K006CB622C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | KEMET Corporation | NTC-T475K6.3TRAF vs T493A475K006CB622C7610 |
T493A475K006AN6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | NTC-T475K6.3TRAF vs T493A475K006AN6410WAFL |
T493A475K006AC64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | NTC-T475K6.3TRAF vs T493A475K006AC64107640 |
T493A475K006CB632B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | KEMET Corporation | NTC-T475K6.3TRAF vs T493A475K006CB632B7610 |
07016-007KBC6B | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | KEMET Corporation | NTC-T475K6.3TRAF vs 07016-007KBC6B |
T493A475K006BM6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | NTC-T475K6.3TRAF vs T493A475K006BM6110WAFL |
T493A475K006CH64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | NTC-T475K6.3TRAF vs T493A475K006CH64107280 |
T493A475K006CH6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | NTC-T475K6.3TRAF vs T493A475K006CH6420 |