Part Details for NTE1414 by NTE Electronics Inc
Overview of NTE1414 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for NTE1414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C2868
|
Newark | Ic, Timer, Frequency:60Hz, Supply Voltage Min:-10V, Supply Voltage Max:-15V, Digital Ic Case:Dip, No. Of Pins:40Pins, Operating Temperature Min:-20°C, Operating Temperature Max:70°C, Product Range:-, Msl:-, No. Of Timers:2 |Nte Electronics NTE1414 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Integrated Circuit Digital AC Clock Timer For VCR - 40-lead DIP |
1 In Stock |
|
$9.7800 / $15.5900 | Buy Now |
|
Master Electronics | Integrated Circuit Digital AC Clock Timer For VCR - 40-lead DIP |
1 In Stock |
|
$9.7800 / $15.5900 | Buy Now |
Part Details for NTE1414
NTE1414 CAD Models
NTE1414 Part Data Attributes
|
NTE1414
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1414
NTE Electronics Inc
LCD Clock, PDIP40, DIP-40
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Alarm | NO | |
Application | VCR CLOCK | |
Battery End of Life Indication | NO | |
Consumer IC Type | LCD CLOCK | |
Display Mode | DIGITAL | |
Frequency Trimming | NO | |
JESD-30 Code | R-PDIP-T40 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.5 mA | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for NTE1414
This table gives cross-reference parts and alternative options found for NTE1414. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE1414, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935006990026 | IC LCD CLOCK, UUC40, DIE-40, Clock IC | NXP Semiconductors | NTE1414 vs 935006990026 |
NTE2060 | LED Clock, PMOS, PDIP40, | NTE Electronics Inc | NTE1414 vs NTE2060 |
935001480118 | IC LCD CLOCK, PDSO40, PLASTIC, SOT-158-2, VSOP-40, Clock IC | NXP Semiconductors | NTE1414 vs 935001480118 |
PCF1174CU | IC LCD CLOCK, UUC40, Clock IC | NXP Semiconductors | NTE1414 vs PCF1174CU |
PCF1171CU | IC LCD CLOCK, UUC40, DIE-40, Clock IC | NXP Semiconductors | NTE1414 vs PCF1171CU |
935001480112 | IC LCD CLOCK, PDSO40, PLASTIC, SOT-158-2, VSOP-40, Clock IC | NXP Semiconductors | NTE1414 vs 935001480112 |
KS5127 | Stepping Motor Clock, CMOS | Samsung Semiconductor | NTE1414 vs KS5127 |
SCL5616HW | LCD Clock, CMOS | Allegro MicroSystems LLC | NTE1414 vs SCL5616HW |
PCF1171CT | IC LCD CLOCK, PDSO40, PLASTIC, SOT-158-2, VSOP-40, Clock IC | NXP Semiconductors | NTE1414 vs PCF1171CT |
935001490112 | IC LCD CLOCK, PDSO40, PLASTIC, SOT-158-2, VSOP-40, Clock IC | NXP Semiconductors | NTE1414 vs 935001490112 |