Part Details for NTE151A by NTE Electronics Inc
Overview of NTE151A by NTE Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for NTE151A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3011
|
Newark | Zener Diode, 1W, 110V, Axial, Zener Voltage Nom:110V, Power Dissipation:1W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:-, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Nte Electronics NTE151A Min Qty: 2 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
2368-NTE151A-ND
|
DigiKey | DIODE ZENER 110V 1W DO35 Min Qty: 20 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
9613 In Stock |
|
$0.3230 / $0.3900 | Buy Now |
DISTI #
V99:2348_19022612
|
Arrow Electronics | Zener Diode Single 110V 5% 600Ohm 1000mW 2-Pin DO-41 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1646 | Americas - 766 |
|
$0.0544 | Buy Now |
|
Onlinecomponents.com | Zener Diode 1 Watt 110V 5% DO-41 RoHS: Compliant |
12 In Stock |
|
$0.5820 / $0.9330 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | ZENER DIODE, 110V V(Z), 5%, 1W, SILICON, UNIDIRECTIONAL | 9 |
|
$0.6058 / $0.7269 | Buy Now |
|
Quest Components | ZENER DIODE, 110V V(Z), 5%, 1W, SILICON, UNIDIRECTIONAL | 4 |
|
$0.9450 | Buy Now |
DISTI #
NTE151A
|
TME | Diode: Zener, 1W, 110V, bag, DO41, single diode, 500nA, 2pcs. Min Qty: 1 | 31 |
|
$0.3000 / $0.3200 | Buy Now |
|
Master Electronics | Zener Diode 1 Watt 110V 5% DO-41 RoHS: Compliant |
12 In Stock |
|
$0.5820 / $0.9330 | Buy Now |
Part Details for NTE151A
NTE151A CAD Models
NTE151A Part Data Attributes
|
NTE151A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE151A
NTE Electronics Inc
Zener Diode, 110V V(Z), 5%, 1W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 110 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.3 mA |
Alternate Parts for NTE151A
This table gives cross-reference parts and alternative options found for NTE151A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE151A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX1EZ110D2E3TR | Zener Diode, 110V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | NTE151A vs MX1EZ110D2E3TR |
MV1EZ110D | Zener Diode, 110V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | NTE151A vs MV1EZ110D |
MV1EZ110DE3 | Zener Diode, 110V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | NTE151A vs MV1EZ110DE3 |
MSP1EZ110D1E3 | Zener Diode, 110V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | NTE151A vs MSP1EZ110D1E3 |
1N6025B | 110V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | NTE151A vs 1N6025B |
1N6025A | Zener Diode, 120V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | NTE151A vs 1N6025A |
1N6025BE3 | Zener Diode, 110V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | NTE151A vs 1N6025BE3 |
MSP1EZ110D2E3 | Zener Diode, 110V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | NTE151A vs MSP1EZ110D2E3 |
MX1N3045BUR-1E3TR | Zener Diode, 110V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | NTE151A vs MX1N3045BUR-1E3TR |
MV3EZ110D5 | Zener Diode, 110V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | NTE151A vs MV3EZ110D5 |