Part Details for NTE1759 by NTE Electronics Inc
Overview of NTE1759 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE1759
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrated Circuit Pmos 26 Commant TV Remote Control Receiver 16-lead DIP RoHS: Compliant |
6 In Stock |
|
$4.2200 / $6.5800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$6.7200 | Buy Now |
|
Quest Components | 2 |
|
$6.0000 / $9.0000 | Buy Now |
Part Details for NTE1759
NTE1759 CAD Models
NTE1759 Part Data Attributes
|
NTE1759
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1759
NTE Electronics Inc
Receiver IC, PMOS, PDIP16, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | RECEIVER IC | |
JESD-30 Code | R-PDIP-T16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | PMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for NTE1759
This table gives cross-reference parts and alternative options found for NTE1759. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE1759, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA8521FT-T | IC INFRARED, TRANSMITTER IC, PDSO16, 7.50 MM, PLASTIC, MS-013AA, SOT-162-1, SOP-16, Remote Control IC | NXP Semiconductors | NTE1759 vs PCA8521FT-T |
MC145027DW | INFRARED, RECEIVER IC, PDSO16, SOG-16 | Freescale Semiconductor | NTE1759 vs MC145027DW |
UT912EL-S16-T | Transmitter/Receiver IC, Infrared, CMOS, PDSO16, LEAD FREE, SOP-16 | Unisonic Technologies Co Ltd | NTE1759 vs UT912EL-S16-T |
MC145026D | INFRARED, TRANSMITTER IC, PDSO16, SOG-16 | Freescale Semiconductor | NTE1759 vs MC145026D |
MC145026D | TRANSMITTER IC, PDSO16, SOG-16 | Motorola Mobility LLC | NTE1759 vs MC145026D |
M145027B1 | RF, RECEIVER IC, PDIP16, 0.250 INCH, PLASTIC, DIP-16 | STMicroelectronics | NTE1759 vs M145027B1 |
SL486NADP | INFRARED, REMOTE CONTROL SUPPORT CIRCUIT, PDIP16, PLASTIC, DIL-16 | Microsemi Corporation | NTE1759 vs SL486NADP |
MC145028P | RECEIVER IC, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | NTE1759 vs MC145028P |
MC145028P | INFRARED, RECEIVER IC, PDIP16, PLASTIC, DIP-16 | Freescale Semiconductor | NTE1759 vs MC145028P |
TEA5500TD | IC INFRARED, REMOTE CONTROL SUPPORT CIRCUIT, PDSO16, PLASTIC, SOT-162A-1, SO-16, Remote Control IC | NXP Semiconductors | NTE1759 vs TEA5500TD |