There are no models available for this part yet.
Overview of NTE1767 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Motor control systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE1767 by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Integrated Circuit Vertical Deflection Output For Color TV Vcc=24V Typ 8-lead SIP RoHS: Compliant |
6 In Stock |
|
$6.0400 / $9.4000 | Buy Now | ||
Bristol Electronics | Min Qty: 1 | 2 |
|
$8.9600 | Buy Now | ||
Quest Components | VERTICAL DEFLECTION IC, PSFM8 | 7 |
|
$6.7725 / $13.5450 | Buy Now | ||
Quest Components | VERTICAL DEFLECTION IC, PSFM8 | 1 |
|
$8.0000 / $12.0000 | Buy Now |
CAD Models for NTE1767 by NTE Electronics Inc
Part Data Attributes for NTE1767 by NTE Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Part Package Code
|
SFM
|
Package Description
|
SIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Application
|
TV
|
Blanking Output
|
YES
|
Consumer IC Type
|
VERTICAL DEFLECTION IC
|
JESD-30 Code
|
R-PSFM-T8
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
27 V
|
Supply Voltage-Min (Vsup)
|
20 V
|
Surface Mount
|
NO
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for NTE1767
This table gives cross-reference parts and alternative options found for NTE1767. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE1767, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA1394E | HORIZONTAL DEFLECTION IC, PDIP8 | Intersil Corporation | NTE1767 vs CA1394E |
CA1391E | Horizontal Deflection IC, PDIP8 | Harris Semiconductor | NTE1767 vs CA1391E |
TDA4950 | EAST-WEST CORRECTION IC, PDIP8, POWER, PLASTIC, DIP-8 | STMicroelectronics | NTE1767 vs TDA4950 |
TDA8145 | EAST-WEST CORRECTION IC, PDIP8, MINI, POWER, PLASTIC, DIP-8 | STMicroelectronics | NTE1767 vs TDA8145 |