Part Details for NTE2055 by NTE Electronics Inc
Overview of NTE2055 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NTE2055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | CMOS 3 1/2 Digit ADC - 24-lead DIP RoHS: Compliant |
42 In Stock |
|
$12.1400 / $17.6100 | Buy Now |
DISTI #
NTE2055
|
TME | IC: A/D converter, DIP24 Min Qty: 1 | 0 |
|
$15.0000 / $18.9000 | RFQ |
|
Master Electronics | CMOS 3 1/2 Digit ADC - 24-lead DIP RoHS: Compliant |
42 In Stock |
|
$12.1400 / $17.6100 | Buy Now |
Part Details for NTE2055
NTE2055 CAD Models
NTE2055 Part Data Attributes:
|
NTE2055
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2055
NTE Electronics Inc
ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel Access, CMOS, PDIP24, DIP-24
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 0.2 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.05% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY CODED DECIMAL | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |