Part Details for NTE2403 by NTE Electronics Inc
Overview of NTE2403 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE2403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF SMALL SIGNAL BIPOLAR TRANSISTOR, 0.025A I(C), 1-ELEMENT, ULTRA HIGH FREQUENCY BAND, SILICON, PNP | 1 |
|
$6.2000 / $9.3000 | Buy Now |
|
Velocity Electronics | Our Stock | 216 |
|
RFQ |
Part Details for NTE2403
NTE2403 CAD Models
NTE2403 Part Data Attributes
|
NTE2403
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2403
NTE Electronics Inc
RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, PNP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.025 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 5000 MHz |
Alternate Parts for NTE2403
This table gives cross-reference parts and alternative options found for NTE2403. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE2403, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE85618 | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, L Band, Silicon, NPN, PLASTIC, 18, 4 PIN | NEC Electronics America Inc | NTE2403 vs NE85618 |
2SC3827-T2BT53 | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SC-59, 3 PIN | NEC Electronics America Inc | NTE2403 vs 2SC3827-T2BT53 |
MRF957 | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CASE 149-02, 3 PIN | Motorola Mobility LLC | NTE2403 vs MRF957 |
NTE23 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92, TO-92, 3 PIN | NTE Electronics Inc | NTE2403 vs NTE23 |
AT-60570 | RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, C Band, Silicon, NPN | Hewlett Packard Co | NTE2403 vs AT-60570 |
NTE316 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72, TO-72, 3 PIN | NTE Electronics Inc | NTE2403 vs NTE316 |
MRF9411LT3 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, L Band, Silicon, NPN, CASE 318A-05, 4 PIN | Motorola Semiconductor Products | NTE2403 vs MRF9411LT3 |
MRF9511LT1 | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CASE 318A-05, 4 PIN | Motorola Mobility LLC | NTE2403 vs MRF9511LT1 |
2SC4959 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, S Band, Silicon, NPN, | NEC Electronics America Inc | NTE2403 vs 2SC4959 |
ZTX320Q | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 STYLE, E-LINE PACKAGE-3 | Diodes Incorporated | NTE2403 vs ZTX320Q |