Part Details for ZTX320Q by Diodes Incorporated
Overview of ZTX320Q by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for ZTX320Q
ZTX320Q CAD Models
ZTX320Q Part Data Attributes:
|
ZTX320Q
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZTX320Q
Diodes Incorporated
UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 STYLE, E-LINE PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | IN-LINE, R-PSIP-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 1.7 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PSIP-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Power Gain-Min (Gp) | 15 dB | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 600 MHz | |
VCEsat-Max | 0.4 V |
Alternate Parts for ZTX320Q
This table gives cross-reference parts and alternative options found for ZTX320Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX320Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF9511L | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CASE 318A-05, 4 PIN | Motorola Mobility LLC | ZTX320Q vs MRF9511L |
MMBR941BL | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | ZTX320Q vs MMBR941BL |
2SC3827-LT52 | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SC-59, 3 PIN | NEC Electronics America Inc | ZTX320Q vs 2SC3827-LT52 |
BFR541 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | ZTX320Q vs BFR541 |
2SC3802KT147/MP | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | ROHM Semiconductor | ZTX320Q vs 2SC3802KT147/MP |
2N6604 | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | ZTX320Q vs 2N6604 |
NE68739R | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, S Band, Silicon, NPN, PLASTIC, 39R, 4 PIN | NEC Electronics America Inc | ZTX320Q vs NE68739R |
BFQ23 | TRANSISTOR UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | ZTX320Q vs BFQ23 |
2SC1393K | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92, | NEC Electronics America Inc | ZTX320Q vs 2SC1393K |
MPS6570 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92, PLASTIC, TO-92, 3 PIN | Continental Device India Ltd | ZTX320Q vs MPS6570 |