Part Details for NTE30002 by NTE Electronics Inc
Overview of NTE30002 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NTE30002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE30002-ND
|
DigiKey | LED RED CLEAR 0805 SMD Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1471 In Stock |
|
$0.1320 / $0.1600 | Buy Now |
DISTI #
V72:2272_17748887
|
Arrow Electronics | LED Uni-Color Red 627nm 2-Pin SMT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1706 Container: Cut Strips | Americas - 100 |
|
$0.0591 / $0.1500 | Buy Now |
|
Onlinecomponents.com | LED-red Water Clear 0805 Case Surface Mount 100 Mcd RoHS: Compliant |
2 In Stock |
|
$0.6060 / $0.9870 | Buy Now |
DISTI #
66312754
|
Verical | LED Uni-Color Red 627nm 2-Pin SMT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1706 | Americas - 100 |
|
$0.0591 | Buy Now |
|
Quest Components | 160 |
|
$0.4950 / $0.9900 | Buy Now | |
|
Master Electronics | LED-red Water Clear 0805 Case Surface Mount 100 Mcd RoHS: Compliant |
2 In Stock |
|
$0.6060 / $0.9870 | Buy Now |