Part Details for NTE30012 by NTE Electronics Inc
Overview of NTE30012 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for NTE30012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M3095
|
Newark | Led-Plcc Surface Mount Super Green Water Clear 25 Mcd |Nte Electronics NTE30012 Min Qty: 3 Package Multiple: 3 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
2368-NTE30012-ND
|
DigiKey | LED GREEN CLEAR 2PLCC SMD Min Qty: 20 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
242 In Stock |
|
$0.3150 / $0.3800 | Buy Now |
DISTI #
70515462
|
RS | LED-PLCC SURFACE MOUNT SUPER GREEN WATER CLEAR 25 MCD | NTE Electronics Inc. NTE30012 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1000 / $1.1600 | RFQ |
|
Onlinecomponents.com | LED-PLCC Surface Mount Super Green Water Clear 25 Mcd |
3 In Stock |
|
$0.8800 / $1.4740 | Buy Now |
DISTI #
NTE30012
|
TME | LED, SMD, 3528, green, 10÷25mcd, 3.5x2.8x1.9mm, 120°, 2.2÷2.5V, 20mA Min Qty: 1 | 118 |
|
$0.3000 / $0.8000 | Buy Now |
|
Master Electronics | LED-PLCC Surface Mount Super Green Water Clear 25 Mcd |
3 In Stock |
|
$0.8800 / $1.4740 | Buy Now |