Part Details for NTE30079 by NTE Electronics Inc
Overview of NTE30079 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE30079
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P6106
|
Newark | Led-1206 Surface Mount Super White Water Clear 350 Mcd |Nte Electronics NTE30079 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE30079-ND
|
DigiKey | LED WHITE DIFFUSED 1206 SMD Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
972 In Stock |
|
$0.5720 / $0.6900 | Buy Now |
DISTI #
70215009
|
RS | LED-1206 SURFACE MOUNT SUPER WHITE WATER CLEAR 350 MCD | NTE Electronics Inc. NTE30079 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5800 / $1.9700 | RFQ |
DISTI #
NTE30079
|
TME | LED, SMD, 1206, white cold, 200÷350mcd, 140°, 20mA, 3.5÷4.2V Min Qty: 1 | 501 |
|
$1.1500 / $2.8900 | Buy Now |
Part Details for NTE30079
NTE30079 CAD Models
NTE30079 Part Data Attributes
|
NTE30079
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE30079
NTE Electronics Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Optoelectronic Device Type | SINGLE COLOR LED |