Part Details for NTE30110 by NTE Electronics Inc
Overview of NTE30110 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for NTE30110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P6117
|
Newark | Led-3Mm Dual Color Red/Yellow-Green White Diffused Lens 40 Deg Viewing Angle 2-Lead |Nte Electronics NTE30110 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE30110-ND
|
DigiKey | LED RED/YLW-GRN DIFFUSED 3MM T/H Min Qty: 20 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1460 In Stock |
|
$0.4060 / $0.4900 | Buy Now |
|
Onlinecomponents.com | LED-3mm Dual Color Red/Yellow-Green White Diffused Lens 40 Deg Viewing Angle 2-lead RoHS: Compliant |
20 In Stock |
|
$1.8200 / $2.7300 | Buy Now |
DISTI #
53860416
|
Verical | LED Bi-Color Red/Yellow Green 640nm/568nm 2-Pin T-1 Min Qty: 20 Package Multiple: 10 Date Code: 1911 | Americas - 20 |
|
$3.6159 | Buy Now |
DISTI #
NTE30110
|
TME | LED, 3mm, red/yellow-green, 40°, Front: convex, 1.8÷2.4/1.8÷2.6V Min Qty: 1 | 165 |
|
$0.3960 / $0.8010 | Buy Now |
|
Master Electronics | LED-3mm Dual Color Red/Yellow-Green White Diffused Lens 40 Deg Viewing Angle 2-lead RoHS: Compliant |
20 In Stock |
|
$1.8200 / $2.7300 | Buy Now |