Part Details for NTE30125 by NTE Electronics Inc
Overview of NTE30125 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE30125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M2650
|
Newark | Led-Pink 3Mm Water Clear Lens 1000 Mcd |Nte Electronics NTE30125 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE30125-ND
|
DigiKey | LED PINK CLEAR 3MM T/H Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
524 In Stock |
|
$0.4560 / $0.5500 | Buy Now |
|
Onlinecomponents.com | LED-Pink 3mm Water Clear Lens 1000 Mcd RoHS: Compliant |
10 In Stock |
|
$1.9800 / $3.0200 | Buy Now |
DISTI #
NTE30125
|
TME | LED, 3mm, pink, 700÷1000mcd, 30°, Front: convex, 3÷3.6V Min Qty: 1 | 0 |
|
$0.4410 / $0.7990 | RFQ |
|
Master Electronics | LED-Pink 3mm Water Clear Lens 1000 Mcd RoHS: Compliant |
10 In Stock |
|
$1.9800 / $3.0200 | Buy Now |