NTE30139
NTE Electronics Inc
Description: Single Color LED,

Overview of NTE30139 by NTE Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

Price & Stock for NTE30139 by NTE Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 76AC1432
Newark Led-5Mm Super Bright White Water Clear Lens 40000Mcd Bullet Head Type |Nte Electronics NTE30139 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # NTE30139
TME LED, 5mm, white cold, 40000mcd, 6°, Front: convex, 2.8÷3.2V, 9500K Min Qty: 2 132
  • 2 $0.4000
  • 10 $0.2660
  • 50 $0.2130
  • 250 $0.1910
  • 1,000 $0.1700
$0.1700 / $0.4000 Buy Now

CAD Models for NTE30139 by NTE Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTE30139 by NTE Electronics Inc

NTE30139
NTE Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NTE ELECTRONICS INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Optoelectronic Device Type
SINGLE COLOR LED
Want to compare parts?
  1. NTE30139
    NTE Electronics Inc
    Single Color LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTE30139 by NTE Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTE30139 by NTE Electronics Inc

Select Manufacturer
Which Manufacturer of NTE30139 would you like to use for your alert(s)?
  • Please alert me when NTE30139 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTE30139 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTE30139 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTE30139 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTE30139.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTE30139 by NTE Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: