Part Details for NTE3014 by NTE Electronics Inc
Overview of NTE3014 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE3014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
9 In Stock |
|
$1.2800 / $5.6000 | Buy Now |
Part Details for NTE3014
NTE3014 CAD Models
NTE3014 Part Data Attributes
|
NTE3014
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE3014
NTE Electronics Inc
Visible LED, Water Clear,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Forward Voltage-Max | 2.1 V | |
JESD-609 Code | e0 | |
Lens Type | WATER CLEAR | |
Overall Height | 6 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 35 deg |