Part Details for NTE30140 by NTE Electronics Inc
Overview of NTE30140 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NTE30140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE30140-ND
|
DigiKey | LED RED CLEAR T/H Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1016 In Stock |
|
$0.0490 / $0.0600 | Buy Now |
DISTI #
NTE30140
|
TME | LED, 3mm, red, 500÷800mcd, 30°, Front: convex, 2÷2.2V, No.of term: 2 Min Qty: 10 | 170 |
|
$0.0455 / $0.0800 | Buy Now |