Part Details for NTE30142 by NTE Electronics Inc
Overview of NTE30142 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NTE30142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE30142-ND
|
DigiKey | LED BLUE CLEAR T/H Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
NTE30142
|
TME | LED, 3mm, blue, 1000÷1500mcd, 30°, Front: convex, 3÷3.2V Min Qty: 10 | 0 |
|
$0.0582 / $0.0896 | RFQ |