Part Details for NTE30143 by NTE Electronics Inc
Overview of NTE30143 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for NTE30143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTE30143
|
TME | LED, 3mm, white cold, 4000÷6000mcd, 30°, Front: convex, 3÷3.2V Min Qty: 10 | 50 |
|
$0.0720 / $0.1100 | Buy Now |