Part Details for NTE30153 by NTE Electronics Inc
Overview of NTE30153 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE30153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH4790
|
Newark | Led 5Mm 4-Pin Rgb Common Anode High Brightness Clear Lens |Nte Electronics NTE30153 Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
2368-NTE30153-ND
|
DigiKey | LED RGB CLEAR 5MM T/H Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
NTE30153
|
TME | LED, 5mm, RGB, 30°, Front: convex, 1.8÷2.2V, No.of term: 4 Min Qty: 1 | 0 |
|
$0.5890 / $0.8420 | RFQ |
Part Details for NTE30153
NTE30153 CAD Models
NTE30153 Part Data Attributes
|
NTE30153
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE30153
NTE Electronics Inc
Triple Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Optoelectronic Device Type | TRIPLE COLOR LED |