Part Details for NTE3018 by NTE Electronics Inc
Overview of NTE3018 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE3018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3815
|
Newark | General Purpose Visible Dome-Style Led, red, led-2B Rohs Compliant: No |Nte Electronics NTE3018 Min Qty: 2 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
2368-NTE3018-ND
|
DigiKey | LED RED DIFFUSED 5MM T/H Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
2714 In Stock |
|
$0.6390 / $0.7700 | Buy Now |
|
Onlinecomponents.com | LED-5mm Red Diffused Red Tapered Lens RoHS: Compliant |
11 In Stock |
|
$1.1700 / $1.9100 | Buy Now |
|
Quest Components | SINGLE COLOR LED | 14 |
|
$1.7550 / $2.1938 | Buy Now |
|
Master Electronics | LED-5mm Red Diffused Red Tapered Lens RoHS: Compliant |
11 In Stock |
|
$1.1700 / $1.9100 | Buy Now |
Part Details for NTE3018
NTE3018 CAD Models
NTE3018 Part Data Attributes
|
NTE3018
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE3018
NTE Electronics Inc
Visible LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Voltage-Max | 1.6 V | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.6 mm | |
Viewing Angle | 90 deg |