Part Details for NTE3031 by NTE Electronics Inc
Overview of NTE3031 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NTE3031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3826
|
Newark | Phototransistor,npn,40M,to-46 |Nte Electronics NTE3031 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE3031-ND
|
DigiKey | NPN SI PHOTO/IR DETECT. Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
7 In Stock |
|
$9.7100 / $11.7000 | Buy Now |
|
Onlinecomponents.com | Phototransistor/Detector NPN Silicon Visible+IR TO-46 Flat Lens Case |
6 In Stock |
|
$6.5900 / $10.0700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$11.2000 | Buy Now |
|
Quest Components | PHOTO TRANSISTOR, 0.04A I(C) | 1 |
|
$9.8550 / $14.7825 | Buy Now |
|
Quest Components | PHOTO TRANSISTOR, 0.04A I(C) | 2 |
|
$10.0000 / $15.0000 | Buy Now |
DISTI #
NTE3031
|
TME | Phototransistor, 4.67mm, 30V, Front: flat, 150mW, 6us Min Qty: 1 | 49 |
|
$7.1400 / $7.6500 | Buy Now |
|
Master Electronics | Phototransistor/Detector NPN Silicon Visible+IR TO-46 Flat Lens Case |
6 In Stock |
|
$6.5900 / $10.0700 | Buy Now |
Part Details for NTE3031
NTE3031 CAD Models
NTE3031 Part Data Attributes
|
NTE3031
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE3031
NTE Electronics Inc
Photo Transistor, 0.04A I(C),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Light Current-Nom | 1 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.04 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.000002 s | |
Shape | ROUND | |
Size | 3.94 mm | |
Surface Mount | NO |