NTE3036
NTE Electronics Inc
Description: Photo Darlington, 0.25A I(C), HERMETIC, TO18, 3 PIN

Overview of NTE3036 by NTE Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NTE3036 by NTE Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 42M2415
Newark Phototransistor, Npn, Soic-8, Wavelength Typ:-, Viewing Angle:-, Power Consumption:-, No. Of Pins:3Pins, Product Range:-, Automotive Qualification Standard:-, Msl:-, Transistor Polarity:Npn Rohs Compliant: Yes |Nte Electronics NTE3036 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Onlinecomponents.com Phototransistor/Detector NPN Silicon Darlington Visible And Near IR TO-18 Dome Lens Case RoHS: Compliant 80 In Stock
  • 5 $9.6100
  • 25 $7.5800
  • 50 $7.4600
  • 100 $7.3400
  • 250 $6.7000
  • 500 $6.6000
  • 1,000 $6.5100
  • 2,500 $6.1800
$6.1800 / $9.6100 Buy Now
Bristol Electronics   2
RFQ
Bristol Electronics   1
RFQ
Quest Components PHOTO DARLINGTON, 0.25A I(C) 18
  • 1 $13.7475
  • 2 $9.1650
  • 4 $6.8738
$6.8738 / $13.7475 Buy Now
Quest Components PHOTO DARLINGTON, 0.25A I(C) 1
  • 1 $15.0000
$15.0000 Buy Now
Quest Components PHOTO DARLINGTON, 0.25A I(C) 1
  • 1 $13.2750
$13.2750 Buy Now
Quest Components PHOTO DARLINGTON, 0.25A I(C) 1
  • 1 $13.7761
$13.7761 Buy Now
DISTI # NTE3036
TME Phototransistor, TO18, 4.69mm, 50V, Front: convex, 250mW Min Qty: 1 47
  • 1 $6.8200
  • 5 $6.5800
  • 25 $6.1100
$6.1100 / $6.8200 Buy Now

CAD Models for NTE3036 by NTE Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTE3036 by NTE Electronics Inc

NTE3036
NTE Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NTE ELECTRONICS INC
Package Description
HERMETIC, TO18, 3 PIN
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.A
HTS Code
8541.40.70.80
Samacsys Manufacturer
NTE ELECTRONICS
Coll-Emtr Bkdn Voltage-Min
40 V
Configuration
SINGLE
Dark Current-Max
100 nA
Light Current-Nom
20 mA
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
1
On-State Current-Max
0.25 A
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Optoelectronic Device Type
PHOTO DARLINGTON
Power Dissipation-Max
0.25 W
Response Time-Max
0.000015 s
Shape
ROUND
Size
4.69 mm
Surface Mount
NO
Want to compare parts?
  1. NTE3036
    NTE Electronics Inc
    Photo Darlington, 0.25A I(C), HERMETIC, TO18, 3 PIN
    VS

Related Parts for NTE3036

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTE3036 by NTE Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTE3036 by NTE Electronics Inc

Select Manufacturer
Which Manufacturer of NTE3036 would you like to use for your alert(s)?
  • Please alert me when NTE3036 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTE3036 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTE3036 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTE3036 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTE3036.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTE3036 by NTE Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: