Part Details for NTE3037 by NTE Electronics Inc
Overview of NTE3037 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE3037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Phototransistor/Detector NPN Silicon Visible and IR TO-18 Dome Lens Case RoHS: Compliant |
15 In Stock |
|
$4.5000 / $6.8700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$5.8240 / $8.9600 | Buy Now |
|
Quest Components | PHOTO TRANSISTOR, 0.05A I(C) | 47 |
|
$4.3778 / $10.1025 | Buy Now |
|
Quest Components | PHOTO TRANSISTOR, 0.05A I(C) | 4 |
|
$6.0000 / $12.0000 | Buy Now |
DISTI #
NTE3037
|
TME | Phototransistor, TO18, 4.69mm, 40V, Front: convex, 150mW, t(on): 2us Min Qty: 1 | 69 |
|
$4.5500 / $5.0800 | Buy Now |
Part Details for NTE3037
NTE3037 CAD Models
NTE3037 Part Data Attributes
|
NTE3037
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE3037
NTE Electronics Inc
Photo Transistor, 0.05A I(C), TO-18, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | TO-18, 3 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.70.80 | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Dark Current-Max | 200 nA | |
Light Current-Nom | 300 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000002 s | |
Shape | ROUND | |
Size | 4.69 mm | |
Surface Mount | NO |