Part Details for NTE3038 by NTE Electronics Inc
Overview of NTE3038 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE3038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
13 In Stock |
|
$0 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ |
Part Details for NTE3038
NTE3038 CAD Models
NTE3038 Part Data Attributes
|
NTE3038
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE3038
NTE Electronics Inc
Photo Transistor, 0.02A I(C),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Dark Current-Max | 500 nA | |
Mounting Feature | SURFACE MOUNT | |
On-State Current-Max | 0.02 A | |
Power Dissipation-Max | 0.05 W | |
Response Time-Max | 0.0000015 s | |
Surface Mount | YES |