Part Details for NTE3100 by NTE Electronics Inc
Overview of NTE3100 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE3100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE3100-ND
|
DigiKey | PHOTO COUPLED INTERRUPER Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
70 In Stock |
|
$6.1200 / $7.3700 | Buy Now |
|
Onlinecomponents.com | Photo Coupled Interrupter Module W/npn Transistor Output Bvceo=55V RoHS: Compliant |
490 In Stock |
|
$3.7000 / $5.7600 | Buy Now |
DISTI #
51687967
|
Verical | Photointerrupter Transmissive 3.28mm Phototransistor 4-Pin Min Qty: 10 Package Multiple: 5 Date Code: 1410 | Americas - 490 |
|
$5.2200 / $7.4902 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$9.0000 | Buy Now | |
DISTI #
1386613
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.3387 / $7.2474 | Buy Now |
|
Master Electronics | Photo Coupled Interrupter Module W/npn Transistor Output Bvceo=55V RoHS: Compliant |
490 In Stock |
|
$3.7000 / $5.7600 | Buy Now |
Part Details for NTE3100
NTE3100 CAD Models
NTE3100 Part Data Attributes
|
NTE3100
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE3100
NTE Electronics Inc
Transistor Output Slotted Switch, 1-Channel, 3.28mm Slot Width,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.7 V | |
Gap Size | 3.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.1 A | |
On-state Collector Current-Nom | 100 mA | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Power Dissipation-Max | 0.25 W | |
Response Time-Max | 0.000008 s | |
Slot Width-Nom | 3.28 mm | |
Surface Mount | NO |