Part Details for NTE3101 by NTE Electronics Inc
Overview of NTE3101 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for NTE3101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$12.0000 | Buy Now |
Part Details for NTE3101
NTE3101 CAD Models
NTE3101 Part Data Attributes
|
NTE3101
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE3101
NTE Electronics Inc
Darlington Output Slotted Switch, 1-Channel, 3.28mm Slot Width,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.7 V | |
Gap Size | 3.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.1 A | |
On-state Collector Current-Nom | 100 mA | |
Optoelectronic Device Type | DARLINGTON OUTPUT SLOTTED SWITCH | |
Power Dissipation-Max | 0.25 W | |
Response Time-Max | 0.000007 s | |
Slot Width-Nom | 3.28 mm | |
Surface Mount | NO |