Part Details for NTE3102 by NTE Electronics Inc
Overview of NTE3102 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE3102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3876
|
Newark | Optocoupler, Phototransistor O/P, 3.5Kv, Sensor Output Type:Phototransistor, Sensor Mounting:Through Hole, Gap Width:3Mm, Aperture Width:-, Forward Current If:50Ma, Reverse Voltage Vr:5V, Forward Voltage:1.2V, Product Range:- Rohs Compliant: Yes |Nte Electronics NTE3102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE3102-ND
|
DigiKey | OPTO INTERRUPTER Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
409 In Stock |
|
$5.7700 / $6.9500 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | TRANSISTOR OUTPUT SLOTTED SWITCH, 1-CHANNEL, 3.15MM SLOT WIDTH | 3 |
|
$5.2800 / $7.9200 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT SLOTTED SWITCH, 1-CHANNEL, 3.15MM SLOT WIDTH | 1 |
|
$15.0000 | Buy Now |
Part Details for NTE3102
NTE3102 CAD Models
NTE3102 Part Data Attributes
|
NTE3102
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE3102
NTE Electronics Inc
Transistor Output Slotted Switch, 1-Channel, 3.15mm Slot Width,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.7 V | |
Gap Size | 3.15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.1 A | |
On-state Collector Current-Nom | 100 mA | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Power Dissipation-Max | 0.25 W | |
Response Time-Max | 0.000008 s | |
Slot Width-Nom | 3.15 mm | |
Surface Mount | NO |