Part Details for NTE3113 by NTE Electronics Inc
Overview of NTE3113 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE3113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3881
|
Newark | Led Bar-Graph Display,red,bar Graph |Nte Electronics NTE3113 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE3113-ND
|
DigiKey | LED CBI 1X9 RED BAR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
36 In Stock |
|
$6.6000 / $7.9500 | Buy Now |
DISTI #
70515596
|
RS | LED-9-SEGMENT RED BAR GRAPH DISPLAY COMMON ANODE | NTE Electronics Inc. NTE3113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9400 / $7.9200 | RFQ |
|
Onlinecomponents.com | LED-9-segment Red Bar Graph Display Common Anode |
15 In Stock |
|
$4.4400 / $6.7900 | Buy Now |
DISTI #
51665455
|
Verical | Uni-Color LED Light Bar Red 11-Pin Min Qty: 10 Package Multiple: 5 Date Code: 1407 | Americas - 10 |
|
$8.8296 | Buy Now |
|
Master Electronics | LED-9-segment Red Bar Graph Display Common Anode |
15 In Stock |
|
$4.4400 / $6.7900 | Buy Now |
Part Details for NTE3113
NTE3113 CAD Models
NTE3113 Part Data Attributes
|
NTE3113
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE3113
NTE Electronics Inc
Visible LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Luminous Intensity-Min | 0.00015 cd | |
Number of LEDs in Array | 9 |