Part Details for NTE3114 by NTE Electronics Inc
Overview of NTE3114 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NTE3114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3882
|
Newark | Led Bar-Graph Display,green,bar Graph |Nte Electronics NTE3114 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE3114-ND
|
DigiKey | LED CBI 1X9 GRN BAR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
80 In Stock |
|
$7.5500 / $9.1000 | Buy Now |
DISTI #
70515597
|
RS | LED-9-SEGMENT GREEN BAR GRAPH DISPLAY COMMON ANODE | NTE Electronics Inc. NTE3114 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8000 / $9.0700 | RFQ |
|
Onlinecomponents.com | LED-9-segment Green Bar Graph Display Common Anode |
3 In Stock |
|
$5.3400 / $8.7800 | Buy Now |
|
Master Electronics | LED-9-segment Green Bar Graph Display Common Anode |
3 In Stock |
|
$5.3400 / $8.7800 | Buy Now |
Part Details for NTE3114
NTE3114 CAD Models
NTE3114 Part Data Attributes
|
NTE3114
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE3114
NTE Electronics Inc
Visible LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Luminous Intensity-Min | 0.0003 cd | |
Number of LEDs in Array | 9 |