Part Details for NTE3115 by NTE Electronics Inc
Overview of NTE3115 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE3115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3883
|
Newark | Bar Graph, 10-Led, Red, 35Mcd, 750Mw, Led Color:Red, Forward Current If:20Ma, Forward Voltage:2V, Luminous Intensity:35Mcd, No. Of Leds:10Leds, Display Size:25.3Mm X 10.1Mm, Product Range:-, Colour:Red, Led Configuration:Bar Array Rohs Compliant: Yes |Nte Electronics NTE3115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3400 / $7.2900 | Buy Now |
|
Onlinecomponents.com | LED-10-segment Red Bar Graph Display W/separate Anode And Cathodes RoHS: Compliant |
15 In Stock |
|
$4.5900 / $7.0000 | Buy Now |
DISTI #
51660087
|
Verical | Uni-Color LED Light Bar Green 562nm 20-Pin DIP Min Qty: 10 Package Multiple: 5 Date Code: 1712 | Americas - 15 |
|
$9.1027 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$6.7200 | Buy Now |
|
Quest Components | SINGLE COLOR LED ARRAY, HIGH EFFICIENCY RED | 4 |
|
$4.8825 / $9.7650 | Buy Now |
|
Quest Components | SINGLE COLOR LED ARRAY, HIGH EFFICIENCY RED | 1 |
|
$6.0000 / $9.0000 | Buy Now |
DISTI #
NTE3115
|
TME | Display: LED, bargraph, red, 20÷35(typ)-45mcd, 25.3x10.1x6.8mm Min Qty: 1 | 0 |
|
$5.0900 / $7.0300 | RFQ |
|
Master Electronics | LED-10-segment Red Bar Graph Display W/separate Anode And Cathodes RoHS: Compliant |
15 In Stock |
|
$4.5900 / $7.0000 | Buy Now |
Part Details for NTE3115
NTE3115 CAD Models
NTE3115 Part Data Attributes
|
NTE3115
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE3115
NTE Electronics Inc
Single Color LED Array, High Efficiency Red,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SEPARATE, 10 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
Luminous Intensity-Min | 0.00051 cd | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 10 | |
Number of LEDs in Array | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 8.12 mm | |
Packing Method | BULK | |
Peak Wavelength | 630 nm | |
Shape | RECTANGULAR | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |
Alternate Parts for NTE3115
This table gives cross-reference parts and alternative options found for NTE3115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE3115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3115 | Single Color LED Array, High Efficiency Red, 20 PIN | NTE Electronics Inc | NTE3115 vs 3115 |