Part Details for NTE3116 by NTE Electronics Inc
Overview of NTE3116 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE3116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED-10-segment Green Bar Graph Display W/separate Anode And Cathodes RoHS: Compliant |
3 In Stock |
|
$5.5700 / $9.1700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$8.9600 | Buy Now |
|
Quest Components | SINGLE COLOR LED ARRAY, HIGH EFFICIENCY GREEN | 5 |
|
$6.1650 / $12.3300 | Buy Now |
|
Quest Components | SINGLE COLOR LED ARRAY, HIGH EFFICIENCY GREEN | 1 |
|
$8.0000 / $12.0000 | Buy Now |
Part Details for NTE3116
NTE3116 CAD Models
NTE3116 Part Data Attributes
|
NTE3116
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE3116
NTE Electronics Inc
Single Color LED Array, High Efficiency Green,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY GREEN | |
Color@Wavelength | Green | |
Configuration | SEPARATE, 10 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
Luminous Intensity-Min | 0.00051 cd | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 10 | |
Number of LEDs in Array | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 8.12 mm | |
Packing Method | BULK | |
Peak Wavelength | 562 nm | |
Shape | RECTANGULAR | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |