Part Details for NTE3117 by NTE Electronics Inc
Overview of NTE3117 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NTE3117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SINGLE COLOR LED ARRAY, YELLOW | 3 |
|
$5.4113 / $10.8225 | Buy Now |
Part Details for NTE3117
NTE3117 CAD Models
NTE3117 Part Data Attributes
|
NTE3117
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE3117
NTE Electronics Inc
Single Color LED Array, Yellow,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SEPARATE, 10 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3 V | |
Luminous Intensity-Min | 0.00051 cd | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 10 | |
Number of LEDs in Array | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 8.12 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | RECTANGULAR | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |