Part Details for NTE3120 by NTE Electronics Inc
Overview of NTE3120 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for NTE3120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3886
|
Newark | Phototransistor,npn,30M,led-7B |Nte Electronics NTE3120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Suggested Replacement Is NTE3120A RoHS: Compliant |
3 In Stock |
|
$0 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | PHOTO TRANSISTOR, 800NM, 0.03A I(C) | 2 |
|
$3.6750 | Buy Now |
Part Details for NTE3120
NTE3120 CAD Models
NTE3120 Part Data Attributes
|
NTE3120
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE3120
NTE Electronics Inc
Photo Transistor, 800nm, 0.03A I(C),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | SIDE VIEW | |
Coll-Emtr Bkdn Voltage-Min | 20 V | |
Configuration | SINGLE | |
Dark Current-Max | 1000 nA | |
Infrared Range | YES | |
Light Current-Nom | 3 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 800 nm | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.00001 s | |
Shape | ROUND | |
Size | 3.5 mm | |
Surface Mount | NO |