Part Details for NTE3122 by NTE Electronics Inc
Overview of NTE3122 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NTE3122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3888
|
Newark | Phototransistor,npn,50M,led-7B |Nte Electronics NTE3122 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE3122-ND
|
DigiKey | PHOTOTRANSISTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1560 In Stock |
|
$1.5800 / $1.9000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 3 |
|
$3.0000 | Buy Now |
|
Quest Components | 2 |
|
$3.0000 / $4.0000 | Buy Now | |
DISTI #
NTE3122
|
TME | Phototransistor, 860nm, 35V, 75mW, t(on): 80us, t(off): 70us Min Qty: 1 | 95 |
|
$1.0400 / $1.2000 | Buy Now |
Part Details for NTE3122
NTE3122 CAD Models
NTE3122 Part Data Attributes
|
NTE3122
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE3122
NTE Electronics Inc
Photo Darlington, 860nm, 0.05A I(C),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Dark Current-Max | 1000 nA | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PHOTO DARLINGTON | |
Peak Wavelength | 860 nm | |
Power Dissipation-Max | 0.075 W | |
Response Time-Max | 0.00008 s | |
Shape | ROUND | |
Surface Mount | NO |