Part Details for NTE3137 by NTE Electronics Inc
Overview of NTE3137 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE3137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M3143
|
Newark | Led-1.8Mm Super Bright Red 1500 Mcd |Nte Electronics NTE3137 Min Qty: 3 Package Multiple: 3 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
2368-NTE3137-ND
|
DigiKey | LED RED CLEAR GULL WING SMD Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
3784 In Stock |
|
$0.4390 / $0.5300 | Buy Now |
DISTI #
70515609
|
RS | LED-1.8MM SUPER BRIGHT RED 1500 MCD | NTE Electronics Inc. NTE3137 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7000 / $1.7900 | RFQ |
|
Quest Components | SINGLE COLOR LED, LIGHT EMITTING DIODE, 1.8MM | 10 |
|
$0.8233 / $0.9879 | Buy Now |
Part Details for NTE3137
NTE3137 CAD Models
NTE3137 Part Data Attributes
|
NTE3137
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE3137
NTE Electronics Inc
Visible LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Optoelectronic Device Type | SINGLE COLOR LED |