Part Details for NTE3143 by NTE Electronics Inc
Overview of NTE3143 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for NTE3143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M3149
|
Newark | Led-3Mm Orange Diffused 35 Mcd With Colored Diffused Lens |Nte Electronics NTE3143 Min Qty: 3 Package Multiple: 3 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
2368-NTE3143-ND
|
DigiKey | LED ORANGE DIFFUSED 3MM T/H Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
25452 In Stock |
|
$0.1160 / $0.1400 | Buy Now |
DISTI #
V99:2348_17744926
|
Arrow Electronics | LED Uni-Color Orange 625nm 2-Pin T-1 Min Qty: 1 Package Multiple: 1 Date Code: 1404 | Americas - 14 |
|
$0.0248 / $0.0977 | Buy Now |
DISTI #
NTE3143
|
TME | LED, 3mm, orange, 35mcd, 40°, Front: convex, 2.05V, No.of term: 2 Min Qty: 2 | 220 |
|
$0.1230 / $0.4000 | Buy Now |
Part Details for NTE3143
NTE3143 CAD Models
NTE3143 Part Data Attributes
|
NTE3143
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE3143
NTE Electronics Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Optoelectronic Device Type | SINGLE COLOR LED |