Part Details for NTE3180 by NTE Electronics Inc
Overview of NTE3180 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NTE3180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3914
|
Newark | Led Light Bar,red,l.e.a. Dip |Nte Electronics NTE3180 Min Qty: 2 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
2368-NTE3180-ND
|
DigiKey | LED RED DIFFUSED T/H Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
213 In Stock |
|
$1.5500 / $1.8700 | Buy Now |
DISTI #
70515632
|
RS | LED RED 12.7MM X 6.35MM RECTANGULAR | NTE Electronics Inc. NTE3180 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8600 / $3.8100 | RFQ |
Part Details for NTE3180
NTE3180 CAD Models
NTE3180 Part Data Attributes
|
NTE3180
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE3180
NTE Electronics Inc
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
JESD-609 Code | e0 | |
Terminal Finish | Tin/Lead (Sn/Pb) |