Part Details for NTE3182 by NTE Electronics Inc
Overview of NTE3182 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE3182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE3182-ND
|
DigiKey | LED YELLOW DIFFUSED T/H Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
16 In Stock |
|
$1.9800 / $2.3800 | Buy Now |
DISTI #
70515633
|
RS | LED YELLOW 12.7MM X 6.35MM RECTANGULAR | NTE Electronics Inc. NTE3182 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3300 / $4.4400 | RFQ |
|
Onlinecomponents.com | LED Yellow 12.7mm X 6.35mm Rectangular |
4 In Stock |
|
$3.3400 / $5.4900 | Buy Now |
|
Master Electronics | LED Yellow 12.7mm X 6.35mm Rectangular |
4 In Stock |
|
$3.3400 / $5.4900 | Buy Now |
Part Details for NTE3182
NTE3182 CAD Models
NTE3182 Part Data Attributes
|
NTE3182
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE3182
NTE Electronics Inc
Optoelectronic Device,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Yellow | |
JESD-609 Code | e0 | |
Terminal Finish | Tin/Lead (Sn/Pb) |