Part Details for NTE3185 by NTE Electronics Inc
Overview of NTE3185 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for NTE3185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, TRANSPARENT | 14 |
|
$2.0000 / $2.5000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, TRANSPARENT | 8 |
|
$2.9400 / $3.5280 | Buy Now |
Part Details for NTE3185
NTE3185 CAD Models
NTE3185 Part Data Attributes
|
NTE3185
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE3185
NTE Electronics Inc
Visible LED, Transparent,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Blue | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4 V | |
Lens Type | TRANSPARENT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 40 deg |