Part Details for NTE3186 by NTE Electronics Inc
Overview of NTE3186 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE3186
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H6781
|
Newark | General Purpose Visible Dome-Style Led,blue,diffused,led-2B |Nte Electronics NTE3186 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE3186-ND
|
DigiKey | LED BLUE DIFFUSED T/H Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
600 In Stock |
|
$1.2300 / $1.4800 | Buy Now |
Part Details for NTE3186
NTE3186 CAD Models
NTE3186 Part Data Attributes
|
NTE3186
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE3186
NTE Electronics Inc
Visible LED, Diffused,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Blue | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 5.5 V | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 8.6 mm | |
Peak Wavelength | 430 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 60 deg |