Part Details for NTE3187 by NTE Electronics Inc
Overview of NTE3187 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for NTE3187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70515638
|
RS | LED 5MM BLUE WATER CLEAR LENS 95 MCD | NTE Electronics Inc. NTE3187 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3100 / $1.5200 | RFQ |
|
Quest Components | VISIBLE LED, CLEAR | 4 |
|
$2.0700 / $3.1050 | Buy Now |
Part Details for NTE3187
NTE3187 CAD Models
NTE3187 Part Data Attributes
|
NTE3187
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE3187
NTE Electronics Inc
Visible LED, Clear,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Blue | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 5.5 V | |
Lens Type | CLEAR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 8.6 mm | |
Peak Wavelength | 430 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 16 deg |