Part Details for NTE416 by NTE Electronics Inc
Overview of NTE416 by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4122
|
Newark | Relay Socket, 16, Pcb, Through Hole, Contact Configuration:-, Load Current:-, Operating Voltage Max:-, Relay Mounting:Pcb, Relay Terminals:-, Switching Mode:-, Operating Voltage Min:-, Control Voltage Min:-, Control Voltage Max:- Rohs Compliant: Yes |Nte Electronics NTE416 RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Socket For 16pin DIP Package RoHS: Compliant |
20 In Stock |
|
$0.8550 / $1.4080 | Buy Now |
DISTI #
65030841
|
Verical | Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 2130 | Americas - 60 |
|
$0.4244 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | IC SOCKET, 16-LEAD DIP | 10 |
|
$0.7813 / $0.9375 | Buy Now |
|
Quest Components | IC SOCKET, 16-LEAD DIP | 10 |
|
$1.1200 / $1.4000 | Buy Now |
DISTI #
C1S535900137344
|
Chip1Stop | Connector Socket RoHS: Not Compliant pbFree: No | 60 |
|
$0.4750 | Buy Now |
Part Details for NTE416
NTE416 CAD Models
NTE416 Part Data Attributes
|
NTE416
NTE Electronics Inc
Buy Now
|
Compare Parts:
NTE416
NTE Electronics Inc
|
Samacsys Manufacturer | NTE ELECTRONICS |