Part Details for NTE4974 by NTE Electronics Inc
Overview of NTE4974 by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE4974
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4295
|
Newark | Transient Suppressor Diode, single, unidirectional,121V V(Rwm),axial-9.5 |Nte Electronics NTE4974 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE4974-ND
|
DigiKey | TVS DIODE 121VWM 215VC Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
3321 In Stock |
|
$1.1000 / $1.3200 | Buy Now |
|
Onlinecomponents.com | Diode Transient Suppressor Unidirectional 1500W Vbr=150.00V Axial Lead RoHS: Compliant |
10 In Stock |
|
$0.9450 / $1.5510 | Buy Now |
|
Bristol Electronics | 73 |
|
RFQ | ||
|
Quest Components | 58 |
|
$1.3706 / $2.4920 | Buy Now | |
DISTI #
NTE4974
|
TME | Diode: TVS, 1.5kW, 150V, 7A, unidirectional, Ø9,52x5,21mm Min Qty: 1 | 0 |
|
$1.1700 / $1.4700 | RFQ |
|
Master Electronics | Diode Transient Suppressor Unidirectional 1500W Vbr=150.00V Axial Lead RoHS: Compliant |
10 In Stock |
|
$0.9450 / $1.5510 | Buy Now |
Part Details for NTE4974
NTE4974 CAD Models
NTE4974 Part Data Attributes:
|
NTE4974
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE4974
NTE Electronics Inc
Trans Voltage Suppressor Diode, 1500W, 121V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 165 V | |
Breakdown Voltage-Min | 135 V | |
Breakdown Voltage-Nom | 150 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 215 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 121 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |