Part Details for NTE5317 by NTE Electronics Inc
Overview of NTE5317 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE5317-ND
|
DigiKey | R-SI BRIDGE 1000V 8A Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1019 In Stock |
|
$5.4700 / $6.5900 | Buy Now |
DISTI #
V99:2348_23499833
|
Arrow Electronics | Rectifier Bridge Diode Single 1KV 8A 4-Pin Case GBPC Min Qty: 1 Package Multiple: 1 Date Code: 0610 | Americas - 9 |
|
$5.1670 / $6.5250 | Buy Now |
|
Onlinecomponents.com | Bridge Rectifier - Full Wave Single Phase 1000V 8amp RoHS: Compliant |
14 In Stock |
|
$3.9900 / $6.1000 | Buy Now |
DISTI #
65012845
|
Verical | Rectifier Bridge Diode Single 1KV 8A 4-Pin Case GBPC Min Qty: 10 Package Multiple: 5 | Americas - 10 |
|
$7.9324 | Buy Now |
DISTI #
78825502
|
Verical | Rectifier Bridge Diode Single 1KV 8A 4-Pin Case GBPC Min Qty: 2 Package Multiple: 1 Date Code: 0610 | Americas - 9 |
|
$5.1670 / $6.5250 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 19 |
|
$4.4800 / $8.9600 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 1K Volt | 3 |
|
$6.1538 / $12.3075 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 1K Volt | 15 |
|
$6.0000 / $12.0000 | Buy Now |
DISTI #
NTE5317
|
TME | Bridge rectifier: single-phase, Urmax: 1kV, If: 8A, Ifsm: 200A, THT Min Qty: 1 | 0 |
|
$5.1400 / $6.4700 | RFQ |
|
Master Electronics | Bridge Rectifier - Full Wave Single Phase 1000V 8amp RoHS: Compliant |
14 In Stock |
|
$3.9900 / $6.1000 | Buy Now |
Part Details for NTE5317
NTE5317 CAD Models
NTE5317 Part Data Attributes
|
NTE5317
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5317
NTE Electronics Inc
Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | S-XUFM-W4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-XUFM-W4 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 8 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE5317
This table gives cross-reference parts and alternative options found for NTE5317. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5317, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE5330 | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, | NTE Electronics Inc | NTE5317 vs NTE5330 |
SDA130A | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | NTE5317 vs SDA130A |
MDA108A | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon | Motorola Semiconductor Products | NTE5317 vs MDA108A |
S15WB20 | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, S15WB, SQIP-4 | Shindengen Electronic Manufacturing Co Ltd | NTE5317 vs S15WB20 |
FBI1.5D4S1 | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Fagor Electrónica | NTE5317 vs FBI1.5D4S1 |
MDA990-4 | 30A, 300V, SILICON, BRIDGE RECTIFIER DIODE | Motorola Mobility LLC | NTE5317 vs MDA990-4 |
MDA204G | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-1, 4 PIN | Rectron Semiconductor | NTE5317 vs MDA204G |
MDA920A1 | Bridge Rectifier Diode, 1 Phase, 1.5A, 25V V(RRM), Silicon | Motorola Semiconductor Products | NTE5317 vs MDA920A1 |
FBI2M4S1 | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 | Fagor Electrónica | NTE5317 vs FBI2M4S1 |
KBP210G | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, | SPC Multicomp | NTE5317 vs KBP210G |