Part Details for NTE53508 by NTE Electronics Inc
Overview of NTE53508 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE53508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE53508-ND
|
DigiKey | 3-PHASE BRIDGE 800V 35A Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
82 In Stock |
|
$12.7700 / $15.3800 | Buy Now |
DISTI #
V99:2348_24028075
|
Arrow Electronics | Rectifier Bridge Diode Single 800V 35A 5-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1945 | Americas - 7 |
|
$4.6880 / $6.4310 | Buy Now |
DISTI #
71885800
|
RS | Bridge Rectifier,3-Phase 800V/35A, Glass Passivated Epoxy Case w/ 3-way Terminal | NTE Electronics Inc. NTE53508 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.0100 / $15.6800 | RFQ |
DISTI #
NTE53508
|
TME | Bridge rectifier: three-phase, Urmax: 800V, If: 35A, Ifsm: 500A, THT Min Qty: 1 | 4 |
|
$14.1000 / $17.8000 | Buy Now |
Part Details for NTE53508
NTE53508 CAD Models
NTE53508 Part Data Attributes:
|
NTE53508
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE53508
NTE Electronics Inc
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | S-PUFM-D5 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.19 V | |
JESD-30 Code | S-PUFM-D5 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE53508
This table gives cross-reference parts and alternative options found for NTE53508. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE53508, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT35-08-G | Bridge Rectifier Diode, 3 Phase, 35A, 800V V(RRM), Silicon, LEAD FREE, PLASTIC, MT, 5 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | NTE53508 vs MT35-08-G |
MT35-08-G | Bridge Rectifier Diode, 3 Phase, 35A, 800V V(RRM), Silicon, LEAD FREE, PLASTIC, MT, 5 PIN | Sensitron Semiconductors | NTE53508 vs MT35-08-G |
MT3508 | Bridge Rectifier Diode, 3 Phase, 35A, 800V V(RRM), Silicon, PLASTIC PACKAGE-5 | Won-Top Electronics Co Ltd | NTE53508 vs MT3508 |
MT35-08 | Bridge Rectifier Diode, 3 Phase, 35A, 800V V(RRM), Silicon, PLASTIC, MT, 5 PIN | Sensitron Semiconductors | NTE53508 vs MT35-08 |