Part Details for NTE5387 by NTE Electronics Inc
Overview of NTE5387 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5387
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE5387-ND
|
DigiKey | SCR-1200V 700A HI SPD Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$394.9100 / $475.8000 | Buy Now |
DISTI #
70516171
|
RS | CONTROLLED RECTIFIER 1200V 700A HI SPEED HOCKEY PUCK 2.3in DIA CASE IGT=150MA | NTE Electronics Inc. NTE5387 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$408.5200 / $480.6100 | RFQ |
DISTI #
NTE5387
|
TME | Thyristor: hockey-puck, 1.2kV, Ifmax: 1.535kA, 745A, Igt: 300mA Min Qty: 1 | 0 |
|
$443.0000 / $501.0000 | RFQ |
Part Details for NTE5387
NTE5387 CAD Models
NTE5387 Part Data Attributes:
|
NTE5387
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5387
NTE Electronics Inc
Silicon Controlled Rectifier, 700A I(T)RMS, 700000mA I(T), 1200V V(DRM), 1 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | DISK BUTTON, O-CEDB-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH SPEED | |
Circuit Commutated Turn-off Time-Nom | 25 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 300 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
JESD-30 Code | O-CEDB-N2 | |
Non-Repetitive Pk On-state Cur | 8000 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 700000 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 700 A | |
Repetitive Peak Off-state Voltage | 1200 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for NTE5387
This table gives cross-reference parts and alternative options found for NTE5387. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5387, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C387T | Silicon Controlled Rectifier, 510.25A I(T)RMS, 325000mA I(T), 900V V(DRM), 900V V(RRM), 1 Element, T72, 3 PIN | Powerex Power Semiconductors | NTE5387 vs C387T |
C397PA | Silicon Controlled Rectifier, 659.4A I(T)RMS, 700000mA I(T), 1100V V(DRM), 1100V V(RRM), 1 Element | Powerex Power Semiconductors | NTE5387 vs C397PA |
C387N | Silicon Controlled Rectifier, 510.25A I(T)RMS, 325000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, T72, 3 PIN | Powerex Power Semiconductors | NTE5387 vs C387N |
C387PA | Silicon Controlled Rectifier, 510.25A I(T)RMS, 325000mA I(T), 1100V V(DRM), 1100V V(RRM), 1 Element, T72, 3 PIN | Powerex Power Semiconductors | NTE5387 vs C387PA |
C397PB | Silicon Controlled Rectifier, 659.4A I(T)RMS, 450000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element | Powerex Power Semiconductors | NTE5387 vs C397PB |
C387S | Silicon Controlled Rectifier, 510.25A I(T)RMS, 325000mA I(T), 700V V(DRM), 700V V(RRM), 1 Element, T72, 3 PIN | Powerex Power Semiconductors | NTE5387 vs C387S |
C387P | Silicon Controlled Rectifier, 510.25A I(T)RMS, 325000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, T72, 3 PIN | Powerex Power Semiconductors | NTE5387 vs C387P |
C397N | Silicon Controlled Rectifier, 659.4A I(T)RMS, 450000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element | Powerex Power Semiconductors | NTE5387 vs C397N |
C397P | Silicon Controlled Rectifier, 659.4A I(T)RMS, 450000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element | Powerex Power Semiconductors | NTE5387 vs C397P |
C397S | Silicon Controlled Rectifier, 659.4A I(T)RMS, 450000mA I(T), 700V V(DRM), 700V V(RRM), 1 Element | Powerex Power Semiconductors | NTE5387 vs C397S |